Part Details for PAL16L8BCJ by Vantis Corporation
Overview of PAL16L8BCJ by Vantis Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Price & Stock for PAL16L8BCJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL16L8BCJ-ND
|
DigiKey | OT PLD, 15NS, PAL-TYPE, TTL, CDI Min Qty: 66 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
304 In Stock |
|
$4.5600 | Buy Now |
|
Rochester Electronics | PAL16L8 - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 304 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for PAL16L8BCJ
PAL16L8BCJ CAD Models
PAL16L8BCJ Part Data Attributes
|
PAL16L8BCJ
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16L8BCJ
Vantis Corporation
OT PLD, 15ns, PAL-Type, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |