Part Details for PAL16R4A-2CN by AMD
Overview of PAL16R4A-2CN by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL16R4A-2CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 48 |
|
$5.5500 / $9.0000 | Buy Now |
Part Details for PAL16R4A-2CN
PAL16R4A-2CN CAD Models
PAL16R4A-2CN Part Data Attributes
|
PAL16R4A-2CN
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16R4A-2CN
AMD
OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 18 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for PAL16R4A-2CN
This table gives cross-reference parts and alternative options found for PAL16R4A-2CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4A-2CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLDC20RA10-30PC | OT PLD, 30ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | PAL16R4A-2CN vs PLDC20RA10-30PC |
PALC22V10D-12JI | Flash PLD, 12ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PAL16R4A-2CN vs PALC22V10D-12JI |
GAL20XV10B-10LJ | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PAL16R4A-2CN vs GAL20XV10B-10LJ |
EPM5016SC-17 | OT PLD, 17ns, PAL-Type, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Altera Corporation | PAL16R4A-2CN vs EPM5016SC-17 |
PAL22V10G-7DC | OT PLD, 7.5ns, PAL-Type, BICMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | PAL16R4A-2CN vs PAL22V10G-7DC |
AMPAL16R4/BSA | OT PLD, 40ns, PAL-Type, TTL, CDFP20, CERAMIC, FP-20 | AMD | PAL16R4A-2CN vs AMPAL16R4/BSA |
ATF20V8C-7XC | EE PLD, 7.5ns, CMOS, PDSO24 | Microchip Technology Inc | PAL16R4A-2CN vs ATF20V8C-7XC |
AMPAL16R6DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R4A-2CN vs AMPAL16R6DC |
TIBPAL16L8-10CJ | OT PLD, 10ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | PAL16R4A-2CN vs TIBPAL16L8-10CJ |
TIBPAL20L8-7MFKB | OT PLD, | Rochester Electronics LLC | PAL16R4A-2CN vs TIBPAL20L8-7MFKB |