Part Details for PAL16R4ACN by Monolithic Memories Inc (MMI)
Overview of PAL16R4ACN by Monolithic Memories Inc (MMI)
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL16R4ACN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL16R4ACN-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 145 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5101 In Stock |
|
$2.0700 | Buy Now |
|
Bristol Electronics | 204 |
|
RFQ | ||
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 2034 |
|
$0.9345 / $2.2250 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 773 |
|
$0.9900 / $2.4000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 440 |
|
$1.4685 / $3.5600 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 408 |
|
$1.4685 / $3.5600 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 323 |
|
$1.1050 / $3.4000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 163 |
|
$1.7800 / $3.5600 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 78 |
|
$0.6405 / $2.1350 | Buy Now |
Part Details for PAL16R4ACN
PAL16R4ACN CAD Models
PAL16R4ACN Part Data Attributes
|
PAL16R4ACN
Monolithic Memories Inc (MMI)
Buy Now
Datasheet
|
Compare Parts:
PAL16R4ACN
Monolithic Memories Inc (MMI)
OT PLD 25ns PAL-Type TTL PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP-20 | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |