Part Details for PAL16R4ANC by National Semiconductor Corporation
Overview of PAL16R4ANC by National Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL16R4ANC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 883 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 169 |
|
$1.4040 / $3.2400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 706 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 52 |
|
$2.2000 / $4.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 72 |
|
$2.1600 / $3.2400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 13 |
|
$2.3760 / $3.2400 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 28 |
|
$1.6650 / $3.3300 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 10 |
|
$2.2200 / $3.3300 | Buy Now |
Part Details for PAL16R4ANC
PAL16R4ANC CAD Models
PAL16R4ANC Part Data Attributes
|
PAL16R4ANC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL16R4ANC
National Semiconductor Corporation
IC OT PLD, 25 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16R4ANC
This table gives cross-reference parts and alternative options found for PAL16R4ANC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4ANC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL16R4-25CJ | OT PLD, 25ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | PAL16R4ANC vs TIBPAL16R4-25CJ |
PAL16R4ACJ | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R4ANC vs PAL16R4ACJ |
PAL16R4AJC | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16R4ANC vs PAL16R4AJC |
PAL16R4ACN | OT PLD, 25ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16R4ANC vs PAL16R4ACN |
PAL16R4AJC | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16R4ANC vs PAL16R4AJC |
PAL16R4ACNL | OT PLD, PAL-Type, TTL, PQCC20, | AMD | PAL16R4ANC vs PAL16R4ACNL |
TIBPAL16R4-25CFNR | OT PLD, 25ns, PQCC20, GREEN, PLASTIC, LCC-20 | Texas Instruments | PAL16R4ANC vs TIBPAL16R4-25CFNR |
TIBPAL16R4-25CJ | Low-Power High-Performance Impact PAL Circuits 20-CDIP | Texas Instruments | PAL16R4ANC vs TIBPAL16R4-25CJ |
PAL16R4AJM | IC OT PLD, 30 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16R4ANC vs PAL16R4AJM |