Part Details for PAL16R4D/2PC by AMD
Overview of PAL16R4D/2PC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL16R4D/2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 731 |
|
$1.2858 / $3.1360 | Buy Now |
|
Quest Components | OT PLD, 10 ns, PDIP20 | 220 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | OT PLD, 10 ns, PDIP20 | 584 |
|
$1.8200 / $4.2000 | Buy Now |
|
Quest Components | OT PLD, 10 ns, PDIP20 | 8 |
|
$3.1341 / $4.2738 | Buy Now |
|
Quest Components | OT PLD, 10 ns, PDIP20 | 12 |
|
$3.3000 / $4.5000 | Buy Now |
|
Quest Components | OT PLD, 10 ns, PDIP20 | 40 |
|
$3.0000 / $4.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 47 |
|
$4.0000 / $6.1500 | Buy Now |
Part Details for PAL16R4D/2PC
PAL16R4D/2PC CAD Models
PAL16R4D/2PC Part Data Attributes:
|
PAL16R4D/2PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16R4D/2PC
AMD
OT PLD, 10ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 58.8 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 4 | |
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16R4D/2PC
This table gives cross-reference parts and alternative options found for PAL16R4D/2PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R4D/2PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8515520RA | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16R4D/2PC vs 5962-8515520RA |
5962-8515520RX | OT PLD, 10ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16R4D/2PC vs 5962-8515520RX |
PAL16R4-10DMB | OT PLD, 10ns, PAL-Type, BICMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | PAL16R4D/2PC vs PAL16R4-10DMB |
PAL16R4-10/BRA | OT PLD, 10ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R4D/2PC vs PAL16R4-10/BRA |
5962-8515520RX | OT PLD, 10ns, TTL, CDIP20, 0.250 X 1.166 INCH, CERAMIC, DIP-20 | AMD | PAL16R4D/2PC vs 5962-8515520RX |
5962-8515520RA | High-Performance Impact-X PAL Circuits 20-CDIP -55 to 125 | Texas Instruments | PAL16R4D/2PC vs 5962-8515520RA |
PAL16R4-10/BRA | OT PLD, 10ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | PAL16R4D/2PC vs PAL16R4-10/BRA |
PLUS16R4DN | OT PLD, 10ns, PDIP20 | NXP Semiconductors | PAL16R4D/2PC vs PLUS16R4DN |
TIBPAL16R4-10CN | High-Performance Impact-X<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PAL16R4D/2PC vs TIBPAL16R4-10CN |