There are no models available for this part yet.
Overview of PAL16R6-7JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL16R6AMJB | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | |
PAL16R6AMJ | Texas Instruments | Standard High-Speed PAL Circuits 20-CDIP -55 to 125 | |
PAL16R6AMFKB | Texas Instruments | Standard High-Speed PAL Circuits 20-LCCC -55 to 125 |
Price & Stock for PAL16R6-7JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 86 |
|
RFQ | ||||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 162 |
|
$6.5520 / $10.9200 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 82 |
|
$7.0200 / $11.7000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 80 |
|
$10.8225 / $13.1625 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 73 |
|
$10.8225 / $13.1625 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 68 |
|
$7.3125 / $11.7000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 32 |
|
$10.8225 / $13.1625 | Buy Now |
CAD Models for PAL16R6-7JC by AMD
Part Data Attributes for PAL16R6-7JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
74 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
2
|
Number of Inputs
|
10
|
Number of Outputs
|
6
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 2 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
10 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for PAL16R6-7JC
This table gives cross-reference parts and alternative options found for PAL16R6-7JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R6-7JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLUS16R6-7A | OT PLD, 10ns, PQCC20 | NXP Semiconductors | PAL16R6-7JC vs PLUS16R6-7A |
TIBPAL16R6-7CFN | High-Performance Impact-X PAL Circuits 20-PLCC 0 to 75 | Texas Instruments | PAL16R6-7JC vs TIBPAL16R6-7CFN |
PLUS16R6-7A | OT PLD, 10ns, TTL, PQCC20 | YAGEO Corporation | PAL16R6-7JC vs PLUS16R6-7A |