There are no models available for this part yet.
Overview of PAL16R6BCN by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PAL16R6BCN by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37 |
|
RFQ | ||||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, DIP | 11 |
|
$3.0580 / $4.1700 | Buy Now |
CAD Models for PAL16R6BCN by AMD
Part Data Attributes for PAL16R6BCN by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Package Description
|
PLASTIC, DIP-20
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
37 MHz
|
JESD-30 Code
|
R-PDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
26.035 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
2
|
Number of Inputs
|
10
|
Number of Outputs
|
6
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 2 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PAL16R6BCN
This table gives cross-reference parts and alternative options found for PAL16R6BCN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R6BCN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F16RP6BSDMQB | OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 | Fairchild Semiconductor Corporation | PAL16R6BCN vs F16RP6BSDMQB |
PAL16R6BCLSHRPP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | PAL16R6BCN vs PAL16R6BCLSHRPP01234 |
5962-8515511RX | OT PLD, 15ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16R6BCN vs 5962-8515511RX |
PAL16R6BCLXXXXP01234 | OT PLD, 15ns, TTL, MQCC20, | Monolithic Memories (RETIRED) | PAL16R6BCN vs PAL16R6BCLXXXXP01234 |
F16RP6BFMQB | OT PLD, 15ns, TTL, CDFP20, CERAMIC, FP-20 | Fairchild Semiconductor Corporation | PAL16R6BCN vs F16RP6BFMQB |
F16RP6BLMQB | OT PLD, 15ns, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | PAL16R6BCN vs F16RP6BLMQB |
PAL16R6BCJSHRPP01234 | OT PLD, 15ns, TTL, CDIP20, | Monolithic Memories (RETIRED) | PAL16R6BCN vs PAL16R6BCJSHRPP01234 |
F16RP6BSDM | OT PLD, 15ns, PAL-Type, TTL, CDIP20, 0.300 INCH, SLIM, CERDIP-20 | Fairchild Semiconductor Corporation | PAL16R6BCN vs F16RP6BSDM |
F16RP6BLM | OT PLD, 15ns, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | PAL16R6BCN vs F16RP6BLM |
AMPAL16R6B/BRA | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R6BCN vs AMPAL16R6B/BRA |