There are no models available for this part yet.
Overview of PAL16R6BCNL by Monolithic Memories Inc (MMI)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for PAL16R6BCNL by Monolithic Memories Inc (MMI)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 267 |
|
$3.6300 / $6.6000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 142 |
|
$2.8600 / $6.6000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 40 |
|
$4.4000 / $6.6000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 34 |
|
$1.5000 / $4.0000 | Buy Now | ||
Quest Components | Simple, Programmable Array Logic, 20 Pin, Plastic, PLCC | 16 |
|
$4.4000 / $6.6000 | Buy Now |
CAD Models for PAL16R6BCNL by Monolithic Memories Inc (MMI)
Part Data Attributes for PAL16R6BCNL by Monolithic Memories Inc (MMI)
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MONOLITHIC MEMORIES
|
Reach Compliance Code
|
unknown
|
Architecture
|
PAL-TYPE
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Number of Inputs
|
10
|
Number of Outputs
|
6
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Function
|
REGISTERED
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|