PAL16R6DNC
Description: IC OT PLD, 10 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device

Overview of PAL16R6DNC by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PAL16R6DNC by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 260
  • 2 $2.8000
  • 10 $1.8200
  • 29 $1.4000
  • 91 $1.3068
  • 193 $1.2132
$1.2132 / $2.8000 Buy Now
Quest Components   208
  • 1 $3.7500
  • 11 $1.8750
  • 108 $1.7500
$1.7500 / $3.7500 Buy Now

CAD Models for PAL16R6DNC by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PAL16R6DNC by National Semiconductor Corporation

PAL16R6DNC
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
REGISTER PRELOAD; POWER-UP RESET
Architecture
PAL-TYPE
Clock Frequency-Max
55.5 MHz
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Number of Dedicated Inputs
8
Number of I/O Lines
2
Number of Inputs
10
Number of Outputs
6
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
8 DEDICATED INPUTS, 2 I/O
Output Function
MIXED
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PAL16R6DNC
    National Semiconductor Corporation
    IC OT PLD, 10 ns, PDIP20, PLASTIC, DIP-20, Programmable Logic Device
    VS

Related Parts for PAL16R6DNC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PAL16R6DNC by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PAL16R6DNC by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PAL16R6DNC would you like to use for your alert(s)?
  • Please alert me when PAL16R6DNC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PAL16R6DNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PAL16R6DNC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PAL16R6DNC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PAL16R6DNC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PAL16R6DNC by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: