There are no models available for this part yet.
Overview of PAL16R8AJC by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PAL16R8AJC by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 670 |
|
$3.6736 / $8.9600 | Buy Now | ||
Quest Components | 536 |
|
$4.8000 / $12.0000 | Buy Now | |||
Quest Components | 70 |
|
$8.8800 / $14.4000 | Buy Now |
CAD Models for PAL16R8AJC by National Semiconductor Corporation
Part Data Attributes for PAL16R8AJC by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
25 MHz
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.51 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
|
Number of Inputs
|
8
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 0 I/O
|
Output Function
|
REGISTERED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PAL16R8AJC
This table gives cross-reference parts and alternative options found for PAL16R8AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R8AJM | IC OT PLD, 25 ns, CDIP20, CERAMIC, DIP-20, Programmable Logic Device | National Semiconductor Corporation | PAL16R8AJC vs PAL16R8AJM |
PAL16R8AJM | OT PLD, 25ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | PAL16R8AJC vs PAL16R8AJM |
PAL16R8ANC | OT PLD, 20ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | PAL16R8AJC vs PAL16R8ANC |
AMPAL16R8A/BRA | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R8AJC vs AMPAL16R8A/BRA |
TIBPAL16R8-25CN | Low-Power High-Performance Impact<TM> PAL<R> Circuits 20-PDIP 0 to 75 | Texas Instruments | PAL16R8AJC vs TIBPAL16R8-25CN |
PAL16R8ACJ | OT PLD, 20ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R8AJC vs PAL16R8ACJ |
AMPAL16R8AL/BRA | OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R8AJC vs AMPAL16R8AL/BRA |
PAL16R8ACN | OT PLD, 20ns, PAL-Type, TTL, PDIP20, PLASTIC, DIP-20 | AMD | PAL16R8AJC vs PAL16R8ACN |