Part Details for PAL16R8B-2MJ/883B by AMD
Overview of PAL16R8B-2MJ/883B by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for PAL16R8B-2MJ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$20.8730 | Buy Now |
Part Details for PAL16R8B-2MJ/883B
PAL16R8B-2MJ/883B CAD Models
PAL16R8B-2MJ/883B Part Data Attributes
|
PAL16R8B-2MJ/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL16R8B-2MJ/883B
AMD
OT PLD, 25ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.257 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | ||
Number of Inputs | 8 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 8 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL16R8B-2MJ/883B
This table gives cross-reference parts and alternative options found for PAL16R8B-2MJ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL16R8B-2MJ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8ZD-15QJ | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PAL16R8B-2MJ/883B vs GAL20V8ZD-15QJ |
TIBPAL16R8-20MFK | OT PLD, 15ns, CQCC20, CERAMIC, CC-20 | Texas Instruments | PAL16R8B-2MJ/883B vs TIBPAL16R8-20MFK |
AMPAL16R6Q/BSA | OT PLD | Rochester Electronics LLC | PAL16R8B-2MJ/883B vs AMPAL16R6Q/BSA |
AMPAL16L8DC | OT PLD, 35ns, PAL-Type, TTL, CDIP20, CERAMIC, DIP-20 | AMD | PAL16R8B-2MJ/883B vs AMPAL16L8DC |
EPM5032PI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28 | Altera Corporation | PAL16R8B-2MJ/883B vs EPM5032PI-20 |
GAL20RA10-20JC | IC EE PLD, 20 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL16R8B-2MJ/883B vs GAL20RA10-20JC |
GAL20V8AS-15EB3 | EE PLD, 15ns, PDIP24, PLASTIC, DIP-24 | STMicroelectronics | PAL16R8B-2MJ/883B vs GAL20V8AS-15EB3 |
GAL20V8A-12LJC | IC EE PLD, 12 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PAL16R8B-2MJ/883B vs GAL20V8A-12LJC |
CY7C344B-12WMB | UV PLD, 18ns, PAL-Type, CMOS, CDIP28, WINDOWED, CERDIP-28 | Cypress Semiconductor | PAL16R8B-2MJ/883B vs CY7C344B-12WMB |
PAL20R4AMFK | OT PLD, 30ns, CQCC28 | Texas Instruments | PAL16R8B-2MJ/883B vs PAL20R4AMFK |