Part Details for PAL18L4CNL by AMD
Overview of PAL18L4CNL by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for PAL18L4CNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL18L4CNL-ND
|
DigiKey | ELECTRICALLY ERASABLE PAL DEVICE Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1160 In Stock |
|
$8.6600 | Buy Now |
|
Rochester Electronics | PAL18L4 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1160 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for PAL18L4CNL
PAL18L4CNL CAD Models
PAL18L4CNL Part Data Attributes
|
PAL18L4CNL
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL18L4CNL
AMD
OT PLD, PAL-Type, TTL, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Inputs | 18 | |
Number of Outputs | 4 | |
Number of Product Terms | 20 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |