Part Details for PAL20L8-10/2PC by AMD
Overview of PAL20L8-10/2PC by AMD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for PAL20L8-10/2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 2854 |
|
$10.0000 / $20.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 88 |
|
$17.5000 / $22.5000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 36 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 25 |
|
$18.5000 / $22.5000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 24 |
|
$12.8716 / $15.6546 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 1 |
|
$21.0000 / $22.5000 | Buy Now |
Part Details for PAL20L8-10/2PC
PAL20L8-10/2PC CAD Models
PAL20L8-10/2PC Part Data Attributes
|
PAL20L8-10/2PC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20L8-10/2PC
AMD
OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
Architecture | PAL-TYPE | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PAL20L8-10/2PC
This table gives cross-reference parts and alternative options found for PAL20L8-10/2PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8-10/2PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767115LX | OT PLD, 10ns, CDIP24, CERAMIC, DIP-24 | Texas Instruments | PAL20L8-10/2PC vs 5962-8767115LX |
PLUS20L8DN | OT PLD, 10ns, TTL, PDIP24 | YAGEO Corporation | PAL20L8-10/2PC vs PLUS20L8DN |
PAL20L8-10PC | OT PLD, 10ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PAL20L8-10/2PC vs PAL20L8-10PC |
PAL20L8-10/BLA | OT PLD, 12ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20L8-10/2PC vs PAL20L8-10/BLA |