Part Details for PAL20L8-10JC by AMD
Overview of PAL20L8-10JC by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for PAL20L8-10JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1080 |
|
RFQ | ||
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 864 |
|
$2.1960 / $4.3920 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 552 |
|
$5.4300 / $10.8600 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 132 |
|
$2.7084 / $4.3920 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 36 |
|
Buy Now | |
|
Quest Components | Simple, Programmable Array Logic, 28 Pin, Plastic, PLCC | 24 |
|
$1.8300 / $3.6600 | Buy Now |
Part Details for PAL20L8-10JC
PAL20L8-10JC CAD Models
PAL20L8-10JC Part Data Attributes
|
PAL20L8-10JC
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20L8-10JC
AMD
OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET | |
Architecture | PAL-TYPE | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PAL20L8-10JC
This table gives cross-reference parts and alternative options found for PAL20L8-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8-10/2JC | OT PLD, 10ns, PAL-Type, TTL, PQCC28, PLASTIC, LCC-28 | AMD | PAL20L8-10JC vs PAL20L8-10/2JC |
TIBPAL20L8-10CFN | High-Performance Impact-X PAL Circuits 28-PLCC 0 to 75 | Texas Instruments | PAL20L8-10JC vs TIBPAL20L8-10CFN |
PLUS20L8DA | OT PLD, 10ns, PQCC28 | NXP Semiconductors | PAL20L8-10JC vs PLUS20L8DA |