Part Details for PAL20L8AMW/883B by Rochester Electronics LLC
Overview of PAL20L8AMW/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PAL20L8AMW/883B
PAL20L8AMW/883B CAD Models
PAL20L8AMW/883B Part Data Attributes
|
PAL20L8AMW/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PAL20L8AMW/883B
Rochester Electronics LLC
OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
JESD-30 Code | R-CDFP-F24 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 14 DEDICATED INPUTS, 6 I/O | |
Output Function | COMBINATORIAL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.29 mm |
Alternate Parts for PAL20L8AMW/883B
This table gives cross-reference parts and alternative options found for PAL20L8AMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20L8AMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10-25YI | UV PLD, 25ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20L8AMW/883B vs AT22V10-25YI |
TIBPAL22V10-20MWB | High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125 | Texas Instruments | PAL20L8AMW/883B vs TIBPAL22V10-20MWB |
AT22V10-15YC | UV PLD, 15ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20L8AMW/883B vs AT22V10-15YC |
5962G9475406VXC | OT PLD, | Cobham PLC | PAL20L8AMW/883B vs 5962G9475406VXC |
PAL22V10-20/BKA | OT PLD, 20ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20L8AMW/883B vs PAL22V10-20/BKA |
AT22V10L-20YI | UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20L8AMW/883B vs AT22V10L-20YI |
5962G9475402VXC | OT PLD, | Cobham PLC | PAL20L8AMW/883B vs 5962G9475402VXC |
5962G9475404VXX | OT PLD, | Cobham PLC | PAL20L8AMW/883B vs 5962G9475404VXX |
5962G9475401QXX | OT PLD, | Cobham PLC | PAL20L8AMW/883B vs 5962G9475401QXX |
AT22V10-20FM/883 | OT PLD, 20ns, PAL-Type, CMOS, CDFP24, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20L8AMW/883B vs AT22V10-20FM/883 |