Part Details for PAL20R4-10/2PC by Vantis Corporation
Overview of PAL20R4-10/2PC by Vantis Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TIBPAL20R4-20MJTB | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 | |
TIBPAL20R4-20MJT | Texas Instruments | High-Performance Impact PAL Circuits 24-CDIP -55 to 125 |
Price & Stock for PAL20R4-10/2PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL20R4-10/2PC-ND
|
DigiKey | OT PLD, 10NS, PAL-TYPE, TTL, PDI Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4489 In Stock |
|
$10.3400 | Buy Now |
|
Rochester Electronics | PAL20R4 - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4489 |
|
$8.8700 / $10.4300 | Buy Now |
Part Details for PAL20R4-10/2PC
PAL20R4-10/2PC CAD Models
PAL20R4-10/2PC Part Data Attributes
|
PAL20R4-10/2PC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PAL20R4-10/2PC
Vantis Corporation
OT PLD, 10ns, PAL-Type, TTL, PDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VANTIS CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 55.5 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Function | REGISTERED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |