Part Details for PAL20R4-10/B3A by AMD
Overview of PAL20R4-10/B3A by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PAL20R4-10/B3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL20R4-10/B3A-ND
|
DigiKey | OT PLD, 12NS, PAL-TYPE, TTL Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$49.7300 | Buy Now |
|
Rochester Electronics | PAL20R4 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 37 |
|
$42.6800 / $50.2100 | Buy Now |
Part Details for PAL20R4-10/B3A
PAL20R4-10/B3A CAD Models
PAL20R4-10/B3A Part Data Attributes
|
PAL20R4-10/B3A
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20R4-10/B3A
AMD
OT PLD, 12ns, PAL-Type, TTL, CQCC28, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC28,.45SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | S-CQCC-N28 | |
JESD-609 Code | e0 | |
Length | 11.43 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 12 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.43 mm |
Alternate Parts for PAL20R4-10/B3A
This table gives cross-reference parts and alternative options found for PAL20R4-10/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R4-10/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-87671183X | OT PLD, 12ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | PAL20R4-10/B3A vs 5962-87671183X |
PAL20R4-10/B3A | OT PLD, 12ns, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | PAL20R4-10/B3A vs PAL20R4-10/B3A |
5962-87671183A | High-Performance Impact-X PAL(R) Circuits 28-LCCC -55 to 125 | Texas Instruments | PAL20R4-10/B3A vs 5962-87671183A |
5962-87671183A | OT PLD, 12ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | PAL20R4-10/B3A vs 5962-87671183A |
TIBPAL20R4-10MFK | OT PLD, 12ns, CQCC28, CERAMIC, LCC-28 | Texas Instruments | PAL20R4-10/B3A vs TIBPAL20R4-10MFK |