Part Details for PAL20R4A-2MJS/883B by Rochester Electronics LLC
Overview of PAL20R4A-2MJS/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for PAL20R4A-2MJS/883B
PAL20R4A-2MJS/883B CAD Models
PAL20R4A-2MJS/883B Part Data Attributes
|
PAL20R4A-2MJS/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PAL20R4A-2MJS/883B
Rochester Electronics LLC
OT PLD, 50ns, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, CERAMIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 13.3 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 50 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PAL20R4A-2MJS/883B
This table gives cross-reference parts and alternative options found for PAL20R4A-2MJS/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R4A-2MJS/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8412912LX | OT PLD, 50ns, TTL, PDIP24, DIP-24 | Monolithic Memories (RETIRED) | PAL20R4A-2MJS/883B vs 8412912LX |
PAL20R4A-2MJS/883B | OT PLD, 50ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20R4A-2MJS/883B vs PAL20R4A-2MJS/883B |
8412912LA | OT PLD, 50ns, TTL, PDIP24, 0.250 X 1.250 INCH, SKINNY, PLASTIC, DIP-24 | Monolithic Memories (RETIRED) | PAL20R4A-2MJS/883B vs 8412912LA |
8412912LA | OT PLD, 50ns, TTL, PDIP24, 0.250 X 1.250 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PAL20R4A-2MJS/883B vs 8412912LA |