Part Details for PAL20R4AMW/883B by AMD
Overview of PAL20R4AMW/883B by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for PAL20R4AMW/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL20R4AMW/883B-ND
|
DigiKey | OT PLD, 30NS, PAL-TYPE, TTL Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
355 In Stock |
|
$23.5100 | Buy Now |
|
Rochester Electronics | PAL20R4 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 355 |
|
$20.1800 / $23.7400 | Buy Now |
Part Details for PAL20R4AMW/883B
PAL20R4AMW/883B CAD Models
PAL20R4AMW/883B Part Data Attributes
|
PAL20R4AMW/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20R4AMW/883B
AMD
OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 4 | |
Number of Inputs | 16 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 4 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 30 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for PAL20R4AMW/883B
This table gives cross-reference parts and alternative options found for PAL20R4AMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R4AMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPAL20R4B/BKA | OT PLD, 25ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R4AMW/883B vs AMPAL20R4B/BKA |
AMPAL20R4A/BKA | OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R4AMW/883B vs AMPAL20R4A/BKA |
5962-8767104KX | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | PAL20R4AMW/883B vs 5962-8767104KX |
TIBPAL20R4-20MWB | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | PAL20R4AMW/883B vs TIBPAL20R4-20MWB |
AMPAL20R4AL/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | PAL20R4AMW/883B vs AMPAL20R4AL/BKA |
AMPAL20R4A/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | PAL20R4AMW/883B vs AMPAL20R4A/BKA |
5962-8767104KA | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories Inc (MMI) | PAL20R4AMW/883B vs 5962-8767104KA |
8412904KA | OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24 | Monolithic Memories (RETIRED) | PAL20R4AMW/883B vs 8412904KA |
5962-8767104KX | OT PLD, 20ns, CDFP24 | Texas Instruments | PAL20R4AMW/883B vs 5962-8767104KX |
8412904KA | OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R4AMW/883B vs 8412904KA |