There are no models available for this part yet.
Overview of PAL20R6BMW/883B by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for PAL20R6BMW/883B by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PAL20R6BMW/883B-ND
|
DigiKey | OT PLD, 25NS, PAL-TYPE, TTL Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
652 In Stock |
|
$21.5100 | Buy Now | |
Rochester Electronics | PAL20R6 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 652 |
|
$18.4600 / $21.7200 | Buy Now |
CAD Models for PAL20R6BMW/883B by AMD
Part Data Attributes for PAL20R6BMW/883B by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
DFP
|
Package Description
|
DFP, FL24,.4
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PAL; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
28.5 MHz
|
JESD-30 Code
|
R-CDFP-F24
|
JESD-609 Code
|
e0
|
Length
|
15.367 mm
|
Number of Dedicated Inputs
|
12
|
Number of I/O Lines
|
2
|
Number of Inputs
|
14
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
12 DEDICATED INPUTS, 2 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.286 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
10.29 mm
|
Alternate Parts for PAL20R6BMW/883B
This table gives cross-reference parts and alternative options found for PAL20R6BMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R6BMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL20R6-20MWB | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | PAL20R6BMW/883B vs TIBPAL20R6-20MWB |
5962-8767103KX | OT PLD, 20ns, CDFP24 | Texas Instruments | PAL20R6BMW/883B vs 5962-8767103KX |
PAL20R6AMW/883B | OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R6BMW/883B vs PAL20R6AMW/883B |
5962-8767103KX | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | PAL20R6BMW/883B vs 5962-8767103KX |
8412903KX | OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24 | Monolithic Memories (RETIRED) | PAL20R6BMW/883B vs 8412903KX |
AMPAL20R6A/BKA | OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R6BMW/883B vs AMPAL20R6A/BKA |
AMPAL20R6B/BKA | OT PLD, 25ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R6BMW/883B vs AMPAL20R6B/BKA |
AMPAL20R6AL/BKA | OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R6BMW/883B vs AMPAL20R6AL/BKA |
5962-8767103KA | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | PAL20R6BMW/883B vs 5962-8767103KA |
PAL20R6BMW/883B | OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R6BMW/883B vs PAL20R6BMW/883B |