Part Details for PAL20R6BMW/883B by Rochester Electronics LLC
Overview of PAL20R6BMW/883B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PAL20R6BMW/883B
PAL20R6BMW/883B CAD Models
PAL20R6BMW/883B Part Data Attributes
|
PAL20R6BMW/883B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
PAL20R6BMW/883B
Rochester Electronics LLC
OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
Clock Frequency-Max | 28.5 MHz | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for PAL20R6BMW/883B
This table gives cross-reference parts and alternative options found for PAL20R6BMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R6BMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8767103KX | OT PLD, 20ns, CDFP24 | Texas Instruments | PAL20R6BMW/883B vs 5962-8767103KX |
PAL20R6AMW/883B | OT PLD, 30ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R6BMW/883B vs PAL20R6AMW/883B |
AMPAL20R6B/BKA | OT PLD, 25ns, TTL, CQFP24, CERAMIC, FP-24 | Rochester Electronics LLC | PAL20R6BMW/883B vs AMPAL20R6B/BKA |
8412903KX | OT PLD, 30ns, TTL, CDFP24, CERAMIC, FP-24 | Monolithic Memories (RETIRED) | PAL20R6BMW/883B vs 8412903KX |
AMPAL20R6AL/BKA | OT PLD, 30ns, PAL-Type, TTL, CQFP24, CERAMIC, FP-24 | AMD | PAL20R6BMW/883B vs AMPAL20R6AL/BKA |
PAL20R6A-2MW/883B | OT PLD, 50ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R6BMW/883B vs PAL20R6A-2MW/883B |
5962-8767103KX | OT PLD, 25ns, TTL, CDFP24, | Monolithic Memories (RETIRED) | PAL20R6BMW/883B vs 5962-8767103KX |
PAL20R6BMW/883B | OT PLD, 25ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R6BMW/883B vs PAL20R6BMW/883B |
8412903KA | High-Performance Impact<TM> PAL<R> Circuits 24-CFP -55 to 125 | Texas Instruments | PAL20R6BMW/883B vs 8412903KA |