Part Details for PAL20R8AMW/883B by AMD
Overview of PAL20R8AMW/883B by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for PAL20R8AMW/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL20R8AMW/883B-ND
|
DigiKey | OT PLD, 25NS, PAL-TYPE, TTL Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1097 In Stock |
|
$18.7500 | Buy Now |
|
Quest Components | OT PLD, 25 ns, CDFP24 | 82 |
|
$62.9086 / $81.1724 | Buy Now |
|
Rochester Electronics | PAL20R8 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1097 |
|
$16.0900 / $18.9300 | Buy Now |
Part Details for PAL20R8AMW/883B
PAL20R8AMW/883B CAD Models
PAL20R8AMW/883B Part Data Attributes
|
PAL20R8AMW/883B
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20R8AMW/883B
AMD
OT PLD, 25ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PAL; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for PAL20R8AMW/883B
This table gives cross-reference parts and alternative options found for PAL20R8AMW/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20R8AMW/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10-25YI | UV PLD, 25ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20R8AMW/883B vs AT22V10-25YI |
TIBPAL22V10-20MWB | High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125 | Texas Instruments | PAL20R8AMW/883B vs TIBPAL22V10-20MWB |
AT22V10-15YC | UV PLD, 15ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20R8AMW/883B vs AT22V10-15YC |
5962G9475406VXC | OT PLD, | Cobham PLC | PAL20R8AMW/883B vs 5962G9475406VXC |
PAL22V10-20/BKA | OT PLD, 20ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL20R8AMW/883B vs PAL22V10-20/BKA |
AT22V10L-20YI | UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20R8AMW/883B vs AT22V10L-20YI |
5962G9475402VXC | OT PLD, | Cobham PLC | PAL20R8AMW/883B vs 5962G9475402VXC |
5962G9475404VXX | OT PLD, | Cobham PLC | PAL20R8AMW/883B vs 5962G9475404VXX |
5962G9475401QXX | OT PLD, | Cobham PLC | PAL20R8AMW/883B vs 5962G9475401QXX |
AT22V10-20FM/883 | OT PLD, 20ns, PAL-Type, CMOS, CDFP24, MO-19AA, CERPACK-24 | Atmel Corporation | PAL20R8AMW/883B vs AT22V10-20FM/883 |