Part Details for PAL20RA10CNS by AMD
Overview of PAL20RA10CNS by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for PAL20RA10CNS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 984 |
|
$0.9900 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 589 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 787 |
|
$1.2500 / $4.0000 | Buy Now |
|
Quest Components | Simple, Programmable Array Logic, 24 Pin, Plastic, DIP | 471 |
|
$1.2500 / $4.0000 | Buy Now |
Part Details for PAL20RA10CNS
PAL20RA10CNS CAD Models
PAL20RA10CNS Part Data Attributes
|
PAL20RA10CNS
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL20RA10CNS
AMD
OT PLD, 35ns, PAL-Type, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 20 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 10 | |
Number of I/O Lines | 10 | |
Number of Inputs | 20 | |
Number of Outputs | 10 | |
Number of Product Terms | 80 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 10 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for PAL20RA10CNS
This table gives cross-reference parts and alternative options found for PAL20RA10CNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL20RA10CNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20RA10CJSSHRP | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10CJSSHRP |
PAL20RA10CNSXXXX | OT PLD, 30ns, PDIP24, SKINNY, PLASTIC, DIP-24 | AMD | PAL20RA10CNS vs PAL20RA10CNSXXXX |
PAL20RA10CNSHRPP01234 | OT PLD, 35ns, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10CNSHRPP01234 |
PAL20RA10CJSHRPP01234 | OT PLD, 35ns, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10CJSHRPP01234 |
PAL20RA10CJS | PAL20RA10CJS, | Vantis Corporation | PAL20RA10CNS vs PAL20RA10CJS |
PAL20RA10MJS883B | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10MJS883B |
PAL20RA10MJS | OT PLD, PAL-Type, TTL, CDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10MJS |
PAL20RA10CNS | PAL20RA10CNS, | Vantis Corporation | PAL20RA10CNS vs PAL20RA10CNS |
PAL20RA10CNSSHRP | OT PLD, PAL-Type, TTL, PDIP24, | Monolithic Memories (RETIRED) | PAL20RA10CNS vs PAL20RA10CNSSHRP |
PAL20RA10MJS/883B | OT PLD, 40ns, PAL-Type, TTL, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | AMD | PAL20RA10CNS vs PAL20RA10MJS/883B |