There are no models available for this part yet.
Overview of PAL22V10-20/B3A by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL22V10-12DM/B | Rochester Electronics | PAL20L10 - Electrically Erasable PAL Device |
Price & Stock for PAL22V10-20/B3A by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PAL22V10-20/B3A-600061-ND
|
DigiKey | PAL22V10 - ELECTRICALLY ERASABLE Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
247 In Stock |
|
$61.4300 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 18 |
|
$46.1520 / $48.0000 | Buy Now | ||
Quest Components | OT PLD, 20NS, PAL-TYPE, TTL, CQCC28 | 14 |
|
$50.0000 / $52.0000 | Buy Now | ||
Rochester Electronics | PAL22V10 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10 |
|
$52.7200 / $62.0200 | Buy Now |
CAD Models for PAL22V10-20/B3A by AMD
Part Data Attributes for PAL22V10-20/B3A by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCN, LCC28,.45SQ
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
31.2 MHz
|
JESD-30 Code
|
S-CQCC-N28
|
JESD-609 Code
|
e0
|
Length
|
11.43 mm
|
Number of Dedicated Inputs
|
11
|
Number of I/O Lines
|
10
|
Number of Inputs
|
22
|
Number of Outputs
|
10
|
Number of Product Terms
|
132
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC28,.45SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
OT PLD
|
Propagation Delay
|
20 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
2.54 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
11.43 mm
|
Alternate Parts for PAL22V10-20/B3A
This table gives cross-reference parts and alternative options found for PAL22V10-20/B3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL22V10-20/B3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL22V10-20/B3A | OT PLD, 20ns, TTL, CQCC28, CERAMIC, LCC-28 | Rochester Electronics LLC | PAL22V10-20/B3A vs PAL22V10-20/B3A |
5962-86053043X | OT PLD, 20ns, TTL, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | AMD | PAL22V10-20/B3A vs 5962-86053043X |
5962-86053043X | OT PLD, 20ns, CQCC28, CC-28 | Texas Instruments | PAL22V10-20/B3A vs 5962-86053043X |
TIBPAL22V10-20MFKB | High-Performance Impact-X Programmable Array Logic Circuits 28-LCCC -55 to 125 | Texas Instruments | PAL22V10-20/B3A vs TIBPAL22V10-20MFKB |