Part Details for PAL22V10-20/BKA by AMD
Overview of PAL22V10-20/BKA by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAL22V10-20/BKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PAL22V10-20/BKA-ND
|
DigiKey | OT PLD, 20NS, PAL-TYPE, TTL Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
259 In Stock |
|
$70.3800 | Buy Now |
|
Rochester Electronics | PAL22V10 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 259 |
|
$60.4000 / $71.0500 | Buy Now |
Part Details for PAL22V10-20/BKA
PAL22V10-20/BKA CAD Models
PAL22V10-20/BKA Part Data Attributes
|
PAL22V10-20/BKA
AMD
Buy Now
Datasheet
|
Compare Parts:
PAL22V10-20/BKA
AMD
OT PLD, 20ns, PAL-Type, TTL, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VARIABLE PRODUCT TERMS; 10 MACROCELLS; REGISTER PRELOAD; POWER-UP RESET | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 31.2 MHz | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.29 mm |
Alternate Parts for PAL22V10-20/BKA
This table gives cross-reference parts and alternative options found for PAL22V10-20/BKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAL22V10-20/BKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIBPAL22V10-20MWB | High-Performance Impact-X<TM> Programmable Array Logic Circuits 24-CFP -55 to 125 | Texas Instruments | PAL22V10-20/BKA vs TIBPAL22V10-20MWB |
AMPAL22V10-20/BKA | OT PLD, 20ns, TTL, CDFP24, CERAMIC, FP-24 | AMD | PAL22V10-20/BKA vs AMPAL22V10-20/BKA |
5962-8605304KA | OT PLD, 20ns, PAL-Type, TTL, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | PAL22V10-20/BKA vs 5962-8605304KA |