Part Details for PALAMPB110 by Carlo Gavazzi Holding AG
Overview of PALAMPB110 by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALAMPB110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3411
|
Newark | Lamp Element 110 Vac/Dc Blue Led |Carlo Gavazzi PALAMPB110 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.7600 | Buy Now |
DISTI #
1864-2534-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 110V Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$22.0000 | Buy Now |
DISTI #
225-PALAMPB110
|
Mouser Electronics | Switch Hardware LAMP ELEMENT 110 VAC/DC BLUE LED RoHS: Compliant | 0 |
|
$17.5200 / $22.8000 | Order Now |
|
Onlinecomponents.com | LAMP ELEMENT 110VAC/DC BLUE L RoHS: Compliant |
4 Partner Stock |
|
$15.8200 / $21.4900 | Buy Now |
DISTI #
69858446
|
Verical | PALAMPB110 Min Qty: 4 Package Multiple: 1 | Americas - 4 |
|
$16.1600 | Buy Now |
|
Master Electronics | LAMP ELEMENT 110VAC/DC BLUE L RoHS: Compliant |
4 Partner Stock |
|
$15.8200 / $21.4900 | Buy Now |