Part Details for PALAMPB24 by Carlo Gavazzi Holding AG
Overview of PALAMPB24 by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALAMPB24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73M3415
|
Newark | Lamp Element 24 Vac/Dc Blue Led |Carlo Gavazzi PALAMPB24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.7600 | Buy Now |
DISTI #
1864-2535-ND
|
DigiKey | CONFIG SWITCH LAMP LED BLUE 24V Min Qty: 10 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$17.6700 | Buy Now |
DISTI #
225-PALAMPB24
|
Mouser Electronics | LED Lighting Mounting Accessories LAMP ELEMENT 24 VAC/DC BLUE LED | 0 |
|
$17.5200 / $22.8000 | Order Now |
|
Onlinecomponents.com | LAMP ELEMENT 24VAC/DC BLUE LE RoHS: Compliant | 0 |
|
$15.5100 / $21.0700 | Buy Now |