There are no models available for this part yet.
Overview of PALAMPW12 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PALAMPW12 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73M3436
|
Newark | Lamp Element 12 Vac/Dc Clear Led |Carlo Gavazzi PALAMPW12 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8000 / $21.7600 | Buy Now | |
DISTI #
2266-PALAMPW12-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 12V Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
209 In Stock |
|
$16.9100 / $18.2700 | Buy Now | |
DISTI #
1864-2541-ND
|
DigiKey | CONFIG SWITCH LAMP LED WHITE 12V Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$22.0000 | Buy Now | |
DISTI #
225-PALAMPW12
|
Mouser Electronics | LED Lighting Mounting Accessories LAMP ELEMENT 12 VAC/DC CLEAR LED | 0 |
|
$17.5200 / $22.8000 | Order Now | |
Onlinecomponents.com | LAMP ELEMENT 12 VAC/DC CLEAR L RoHS: Compliant |
209 Partner Stock |
|
$15.8200 / $21.4900 | Buy Now | ||
DISTI #
PALAMPW12-CAR
|
TME | PALAMPW12 Min Qty: 3 | 209 |
|
$18.5557 / $20.0459 | Buy Now | |
DISTI #
C1S155600022465
|
Chip1Stop | LEDs | 209 |
|
$19.4000 / $21.1000 | Buy Now | |
Master Electronics | LAMP ELEMENT 12 VAC/DC CLEAR L RoHS: Compliant |
209 Partner Stock |
|
$15.8200 / $21.4900 | Buy Now |