There are no models available for this part yet.
Overview of PALC16R4-35WC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PALC16R4-35WC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-PALC16R4-35WC-ND
|
DigiKey | UV PLD, 35NS, PAL-TYPE Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$5.3500 | Buy Now | |
Rochester Electronics | PALC16R4 - Electrically Erasable PAL Device ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$4.5800 / $5.3900 | Buy Now |
CAD Models for PALC16R4-35WC by Cypress Semiconductor
Part Data Attributes for PALC16R4-35WC by Cypress Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, WINDOWED, CERDIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
18 MHz
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.13 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
4
|
Number of Inputs
|
12
|
Number of Outputs
|
4
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 4 I/O
|
Output Function
|
MIXED
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
WDIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, WINDOW
|
Programmable Logic Type
|
UV PLD
|
Propagation Delay
|
35 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for PALC16R4-35WC
This table gives cross-reference parts and alternative options found for PALC16R4-35WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC16R4-35WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL16R4A2NC | OT PLD, 35ns, TTL, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | PALC16R4-35WC vs PAL16R4A2NC |
PALC16R4L-35PC | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4L-35PC |
PALC16R4-35VIR | OT PLD, 35ns, CMOS, PDSO20, PLASTIC, SOJ-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4-35VIR |
PALC16R4L-35VCR | OT PLD, 35ns, CMOS, PDSO20, SOJ-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4L-35VCR |
PALC16R4-35VCR | OT PLD, 35ns, CMOS, PDSO20, SOJ-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4-35VCR |
PALC16R4L-35WC | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4L-35WC |
PALC16R4-35VCT | OT PLD, 35ns, CMOS, PDSO20, SOJ-20 | Cypress Semiconductor | PALC16R4-35WC vs PALC16R4-35VCT |
PALC16R4-35LC | OT PLD, 35ns, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | PALC16R4-35WC vs PALC16R4-35LC |