Programmable Logic
PALC16R8-30DMB
Description: OT PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20

Overview of PALC16R8-30DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PALC16R8-30DMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   74
  • 1 $44.0650
  • 26 $37.4553
  • 54 $35.2520
$35.2520 / $44.0650 Buy Now

CAD Models for PALC16R8-30DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALC16R8-30DMB by Cypress Semiconductor

PALC16R8-30DMB
Cypress Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-20
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
1 EXTERNAL CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
22 MHz
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.13 mm
Number of Dedicated Inputs
8
Number of I/O Lines
Number of Inputs
16
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8 DEDICATED INPUTS, 0 I/O
Output Function
REGISTERED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
OT PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PALC16R8-30DMB
    Cypress Semiconductor
    OT PLD, 25ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALC16R8-30DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALC16R8-30DMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of PALC16R8-30DMB would you like to use for your alert(s)?
  • Please alert me when PALC16R8-30DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALC16R8-30DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALC16R8-30DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALC16R8-30DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALC16R8-30DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALC16R8-30DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: