Part Details for PALC22V10-20WC by Cypress Semiconductor
Overview of PALC22V10-20WC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALC22V10-20WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$9.0000 / $15.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 13 |
|
$12.6000 / $16.8000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 3 |
|
$15.0000 / $20.0000 | Buy Now |
|
Quest Components | Simple EPLD, Programmable Array Logic, 24 Pin, Ceramic, DIP | 36 |
|
$29.8219 / $35.0846 | Buy Now |
Part Details for PALC22V10-20WC
PALC22V10-20WC CAD Models
PALC22V10-20WC Part Data Attributes:
|
PALC22V10-20WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALC22V10-20WC
Cypress Semiconductor
UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | WDIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 41.6 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALC22V10-20WC
This table gives cross-reference parts and alternative options found for PALC22V10-20WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10-20WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT22V10L-20DM/883 | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10L-20DM/883 |
AT22V10-20DM/883 | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10-20DM/883 |
AT22V10-20PI | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10-20PI |
AT22V10L-20GM | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10L-20GM |
AT22V10L-20DM | UV PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10L-20DM |
AT22V10L-20PI | OT PLD, 20ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10L-20PI |
PALC22V10B-20DMB | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Cypress Semiconductor | PALC22V10-20WC vs PALC22V10B-20DMB |
AT22V10L-20GI | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10L-20GI |
M38510/50703BLX | UV PLD, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 | QP Semiconductor | PALC22V10-20WC vs M38510/50703BLX |
AT22V10-20GM/883 | OT PLD, 20ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALC22V10-20WC vs AT22V10-20GM/883 |