Programmable Logic
PALC22V10-40KMB
Description: OT PLD, 40ns, PAL-Type, CMOS, CDFP24, CERPACK-24

Overview of PALC22V10-40KMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PALC22V10-40KMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2
RFQ

CAD Models for PALC22V10-40KMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALC22V10-40KMB by Cypress Semiconductor

PALC22V10-40KMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
CERPACK-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
18.1 MHz
JESD-30 Code
R-GDFP-F24
JESD-609 Code
e0
Length
15.367 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL24,.4
Package Shape
RECTANGULAR
Package Style
FLATPACK
Programmable Logic Type
OT PLD
Propagation Delay
40 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.286 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
9.652 mm
Want to compare parts?
  1. PALC22V10-40KMB
    Cypress Semiconductor
    OT PLD, 40ns, PAL-Type, CMOS, CDFP24, CERPACK-24
    VS

Alternate Parts for PALC22V10-40KMB

This table gives cross-reference parts and alternative options found for PALC22V10-40KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10-40KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8867003KA OT PLD, 40ns, CMOS, CDFP24 QP Semiconductor PALC22V10-40KMB vs 5962-8867003KA
5962-8867003KA OT PLD, 40ns, PAL-Type, CMOS, CDFP24, Teledyne e2v PALC22V10-40KMB vs 5962-8867003KA
5962-8753903KX UV PLD, 40ns, CMOS, CDFP24 QP Semiconductor PALC22V10-40KMB vs 5962-8753903KX
Part Number Description Manufacturer Compare
AT22V10-35FC OT PLD, 35ns, PAL-Type, CMOS, CDFP24, MO-19AA, CERPACK-24 Atmel Corporation PALC22V10-40KMB vs AT22V10-35FC
5962G9475406VXX OT PLD, Cobham PLC PALC22V10-40KMB vs 5962G9475406VXX
5962R9475401VXC OT PLD, Cobham PLC PALC22V10-40KMB vs 5962R9475401VXC
5962F9475403VXA OT PLD, Cobham PLC PALC22V10-40KMB vs 5962F9475403VXA
AT22V10L-20YI UV PLD, 20ns, PAL-Type, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 Atmel Corporation PALC22V10-40KMB vs AT22V10L-20YI
8412902KA OT PLD, 25ns, TTL, CDFP24, CERAMIC, FP-24 Monolithic Memories (RETIRED) PALC22V10-40KMB vs 8412902KA
PALC22V10D-25KMB Flash PLD, 25ns, PAL-Type, CMOS, CDFP24, CERPACK-24 Cypress Semiconductor PALC22V10-40KMB vs PALC22V10D-25KMB
5962G9475401VXA OT PLD, Cobham PLC PALC22V10-40KMB vs 5962G9475401VXA
AMPAL20L8A/BKA OT PLD, 30ns, TTL, CQFP24, CERAMIC, FP-24 Rochester Electronics LLC PALC22V10-40KMB vs AMPAL20L8A/BKA
5962R9475402QXC OT PLD, Cobham PLC PALC22V10-40KMB vs 5962R9475402QXC

Related Parts for PALC22V10-40KMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALC22V10-40KMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALC22V10-40KMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of PALC22V10-40KMB would you like to use for your alert(s)?
  • Please alert me when PALC22V10-40KMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALC22V10-40KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALC22V10-40KMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALC22V10-40KMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALC22V10-40KMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALC22V10-40KMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: