Programmable Logic
PALC22V10D-15DMB
Description: Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24

Overview of PALC22V10D-15DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9015DM/B Rochester Electronics LLC Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for PALC22V10D-15DMB by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components Simple E²PLD, Programmable Array Logic, 24 Pin, Ceramic, DIP 3
  • 1 $104.3646
  • 3 $99.1464
$99.1464 / $104.3646 Buy Now
Quest Components Simple E²PLD, Programmable Array Logic, 24 Pin, Ceramic, DIP 2
  • 1 $63.7000
$63.7000 Buy Now

CAD Models for PALC22V10D-15DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALC22V10D-15DMB by Cypress Semiconductor

PALC22V10D-15DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
R-GDIP-T24
JESD-609 Code
e0
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Programmable Logic Type
FLASH PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. PALC22V10D-15DMB
    Cypress Semiconductor
    Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24
    VS

Alternate Parts for PALC22V10D-15DMB

This table gives cross-reference parts and alternative options found for PALC22V10D-15DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALC22V10D-15DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8984103LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 AMD PALC22V10D-15DMB vs 5962-8984103LX
ATF22V10B-15GM/883 IC PLD 10MC 15NS 24CDIP Microchip Technology Inc PALC22V10D-15DMB vs ATF22V10B-15GM/883
5962-8984103LB Flash PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Cypress Semiconductor PALC22V10D-15DMB vs 5962-8984103LB
PALCE22V10-15DMB EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs PALCE22V10-15DMB
ATF22V10B-15GC Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALC22V10D-15DMB vs ATF22V10B-15GC
5962-8984103LX Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs 5962-8984103LX
ATF22V10B-15GM/883 EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs ATF22V10B-15GM/883
5962-8984103LX Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Lattice Semiconductor Corporation PALC22V10D-15DMB vs 5962-8984103LX
5962-8984103LA Flash PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc PALC22V10D-15DMB vs 5962-8984103LA
PALC22V10D-15DMB EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs PALC22V10D-15DMB
Part Number Description Manufacturer Compare
5962-8984103LX EE PLD, 15ns, CMOS, CDIP24, 1.280 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-24 AMD PALC22V10D-15DMB vs 5962-8984103LX
ATF22V10B-15GC Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALC22V10D-15DMB vs ATF22V10B-15GC
5962-8984103LA Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 Lattice Semiconductor Corporation PALC22V10D-15DMB vs 5962-8984103LA
PALCE22V10-15DMB EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs PALCE22V10-15DMB
ATF22V10B-15GM Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, DIP-24 Atmel Corporation PALC22V10D-15DMB vs ATF22V10B-15GM
GAL22V10C-15LD/883C EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs GAL22V10C-15LD/883C
5962-8984103LX Flash PLD, 15ns, CMOS, CDIP24 Microchip Technology Inc PALC22V10D-15DMB vs 5962-8984103LX
5962-8984103LC Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 DPA Components International PALC22V10D-15DMB vs 5962-8984103LC
GAL22V10D-15LD/883 EE PLD, 15ns, PAL-Type, CMOS, CDIP24, CERDIP-24 Lattice Semiconductor Corporation PALC22V10D-15DMB vs GAL22V10D-15LD/883
5962-8984103LX Flash PLD, 15ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 Teledyne e2v PALC22V10D-15DMB vs 5962-8984103LX

Related Parts for PALC22V10D-15DMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALC22V10D-15DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALC22V10D-15DMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of PALC22V10D-15DMB would you like to use for your alert(s)?
  • Please alert me when PALC22V10D-15DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALC22V10D-15DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALC22V10D-15DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALC22V10D-15DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALC22V10D-15DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALC22V10D-15DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: