Programmable Logic
PALCE16V8H-10JI/4
Description: EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20

Overview of PALCE16V8H-10JI/4 by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HSP50210JI-52Z Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50210JI-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50110JI-52Z Renesas Electronics Corporation Digital Quadrature Tuner

CAD Models for PALCE16V8H-10JI/4 by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE16V8H-10JI/4 by AMD

PALCE16V8H-10JI/4
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC20,.4SQ
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
66.7 MHz
JESD-30 Code
S-PQCC-J20
JESD-609 Code
e0
Length
8.9662 mm
Number of Dedicated Inputs
8
Number of I/O Lines
8
Number of Inputs
18
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC20,.4SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.9662 mm
Want to compare parts?
  1. PALCE16V8H-10JI/4
    AMD
    EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20
    VS

Alternate Parts for PALCE16V8H-10JI/4

This table gives cross-reference parts and alternative options found for PALCE16V8H-10JI/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-10JI/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE16V8H-10JI/4 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs PALCE16V8H-10JI/4
GAL16V8D-10LJN EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJN
GAL16V8D-10QJ EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10QJ
GAL16V8D-10QJN EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10QJN
GAL16V8D-10LJNI EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJNI
GAL16V8D-10LJ EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJ
PALCE16V8Q-10JC/5 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 AMD PALCE16V8H-10JI/4 vs PALCE16V8Q-10JC/5
PALCE16V8Q-10JC/5 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs PALCE16V8Q-10JC/5
Part Number Description Manufacturer Compare
PALCE16V8Q-10JC/5 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 AMD PALCE16V8H-10JI/4 vs PALCE16V8Q-10JC/5
PALCE16V8H-10JI/4 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs PALCE16V8H-10JI/4
GAL16V8D-10QJN EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10QJN
GAL16V8D-10QJ EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10QJ
GAL16V8D-10LJNI EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJNI
GAL16V8D-10LJN EE PLD, 10ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJN
PALCE16V8Q-10JC/5 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs PALCE16V8Q-10JC/5
PALCE16V8H-10JC/4 EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 AMD PALCE16V8H-10JI/4 vs PALCE16V8H-10JC/4
GAL16V8D-10LJ EE PLD, 10ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 Lattice Semiconductor Corporation PALCE16V8H-10JI/4 vs GAL16V8D-10LJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE16V8H-10JI/4 by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE16V8H-10JI/4 by AMD

Select Manufacturer
Which Manufacturer of PALCE16V8H-10JI/4 would you like to use for your alert(s)?
  • Please alert me when PALCE16V8H-10JI/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE16V8H-10JI/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE16V8H-10JI/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE16V8H-10JI/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE16V8H-10JI/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE16V8H-10JI/4 by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: