Part Details for PALCE16V8H-10PC/4 by Lattice Semiconductor Corporation
Overview of PALCE16V8H-10PC/4 by Lattice Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALCE16V8H-10PC/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, DIP | 99 |
|
$2.4235 / $3.9300 | Buy Now |
|
Rochester Electronics | PALCE16V8H - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1 |
|
$0.4738 / $0.5574 | Buy Now |
Part Details for PALCE16V8H-10PC/4
PALCE16V8H-10PC/4 CAD Models
PALCE16V8H-10PC/4 Part Data Attributes:
|
PALCE16V8H-10PC/4
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE16V8H-10PC/4
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 66.7 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.1366 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE16V8H-10PC/4
This table gives cross-reference parts and alternative options found for PALCE16V8H-10PC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-10PC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8D-10LD/883 | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC/4 vs GAL16V8D-10LD/883 |
GAL16V8D-10LPN | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC/4 vs GAL16V8D-10LPN |
PALCE16V8H-10PC/4 | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALCE16V8H-10PC/4 vs PALCE16V8H-10PC/4 |
5962-8983911RA | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | PALCE16V8H-10PC/4 vs 5962-8983911RA |
5962-8983904RA | EE PLD, 10ns, PAL-Type, CMOS, CDIP20, CERAMIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC/4 vs 5962-8983904RA |
5962-8983904RX | Flash PLD, 10ns, CMOS, CDIP20, 1.060 X 0.310 INCH, 0.200 INCH HEIGHT, DIP-20 | AMD | PALCE16V8H-10PC/4 vs 5962-8983904RX |
GAL16V8B-10LPI | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALCE16V8H-10PC/4 vs GAL16V8B-10LPI |
5962-8983911RX | EE PLD, 10ns, CMOS, CDIP20, CERAMIC, DIP-20 | Cypress Semiconductor | PALCE16V8H-10PC/4 vs 5962-8983911RX |
ATF16V8B-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8H-10PC/4 vs ATF16V8B-10PC |
ATF16V8BQ-10PC | Flash PLD, 10ns, PAL-Type, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001AD, DIP-20 | Atmel Corporation | PALCE16V8H-10PC/4 vs ATF16V8BQ-10PC |