There are no models available for this part yet.
Overview of PALCE16V8H-15SC/4 by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15SC250 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 1000pF | |
FCE17A15SC400 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 180pF | |
FCE17A15SC490 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Socket, 5600pF |
Price & Stock for PALCE16V8H-15SC/4 by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, SOP | 1597 |
|
$0.7350 / $2.1000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, SOP | 18 |
|
$1.2600 / $2.1000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, SOP | 9 |
|
$21.9396 | Buy Now |
CAD Models for PALCE16V8H-15SC/4 by AMD
Part Data Attributes for PALCE16V8H-15SC/4 by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP20,.4
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
45.5 MHz
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Length
|
12.8 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for PALCE16V8H-15SC/4
This table gives cross-reference parts and alternative options found for PALCE16V8H-15SC/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-15SC/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8H-15SC/4 | EE PLD, 15ns, PAL-Type, CMOS, PDSO20, PLASTIC, SO-20 | Lattice Semiconductor Corporation | PALCE16V8H-15SC/4 vs PALCE16V8H-15SC/4 |
PALCE16V8H-15SI | EE PLD, 15ns, CMOS, PDSO20, | Vantis Corporation | PALCE16V8H-15SC/4 vs PALCE16V8H-15SI |
GAL16V8Z-15QS | EE PLD, 15ns, PAL-Type, CMOS, PDSO20, SOIC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15SC/4 vs GAL16V8Z-15QS |
GAL16V8D-15LSN | EE PLD, 15ns, CMOS, PDSO20, SOIC-20 | Lattice Semiconductor Corporation | PALCE16V8H-15SC/4 vs GAL16V8D-15LSN |