There are no models available for this part yet.
Overview of PALCE16V8H-25JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PALCE16V8H-25JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, PLCC | 20 |
|
$7.2000 / $10.8000 | Buy Now | ||
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, PLCC | 6 |
|
$7.9200 / $10.8000 | Buy Now |
CAD Models for PALCE16V8H-25JC by AMD
Part Data Attributes for PALCE16V8H-25JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
37 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.9662 mm
|
Alternate Parts for PALCE16V8H-25JC
This table gives cross-reference parts and alternative options found for PALCE16V8H-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8H-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL16V8-25QVC | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE16V8H-25JC vs GAL16V8-25QVC |
GAL16V8B-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JC vs GAL16V8B-25LJ |
PALCE16V8H-25JI | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-25JC vs PALCE16V8H-25JI |
PALCE16V8H-25JI/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-25JC vs PALCE16V8H-25JI/4 |
PALCE16V8H-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8H-25JC vs PALCE16V8H-25JC/4 |
GAL16V8-25LVI | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE16V8H-25JC vs GAL16V8-25LVI |
PALCE16V8Q-25JI/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JC vs PALCE16V8Q-25JI/4 |
GAL16V8B-25QJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JC vs GAL16V8B-25QJI |
GAL16V8-25QVI | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE16V8H-25JC vs GAL16V8-25QVI |
GAL16V8D-25QJN | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, LEAD FREE, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8H-25JC vs GAL16V8D-25QJN |