There are no models available for this part yet.
Overview of PALCE16V8Z-25JC by AMD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for PALCE16V8Z-25JC by AMD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 70 |
|
RFQ | ||||
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, PLCC | 192 |
|
$3.1524 / $5.1120 | Buy Now |
CAD Models for PALCE16V8Z-25JC by AMD
Part Data Attributes for PALCE16V8Z-25JC by AMD
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED MICRO DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ, LDCC20,.4SQ
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
|
Architecture
|
PAL-TYPE
|
Clock Frequency-Max
|
33.3 MHz
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.9662 mm
|
Moisture Sensitivity Level
|
1
|
Number of Dedicated Inputs
|
8
|
Number of I/O Lines
|
8
|
Number of Inputs
|
18
|
Number of Outputs
|
8
|
Number of Product Terms
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
|
Organization
|
8 DEDICATED INPUTS, 8 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
25 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
8.9662 mm
|
Alternate Parts for PALCE16V8Z-25JC
This table gives cross-reference parts and alternative options found for PALCE16V8Z-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE16V8Z-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE16V8H-25JI/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8Z-25JC vs PALCE16V8H-25JI/4 |
PALCE16V8H-25JC | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, | Vantis Corporation | PALCE16V8Z-25JC vs PALCE16V8H-25JC |
GAL16V8D-25QJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8Z-25JC vs GAL16V8D-25QJI |
PALCE16V8H-25JC/5 | EE PLD, 25ns, CMOS, PQCC20, | Vantis Corporation | PALCE16V8Z-25JC vs PALCE16V8H-25JC/5 |
GAL16V8A-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8Z-25JC vs GAL16V8A-25LJ |
GAL16V8-25LVC | IC EE PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8Z-25JC vs GAL16V8-25LVC |
GAL16V8-25QVC | EE PLD, 25ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | PALCE16V8Z-25JC vs GAL16V8-25QVC |
GAL16V8B-25LJ | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | Lattice Semiconductor Corporation | PALCE16V8Z-25JC vs GAL16V8B-25LJ |
PALCE16V8H-25JC/4 | EE PLD, 25ns, PAL-Type, CMOS, PQCC20, PLASTIC, LCC-20 | AMD | PALCE16V8Z-25JC vs PALCE16V8H-25JC/4 |
GAL16V8-25QVI | IC EE PLD, 25 ns, PQCC20, PLASTIC, LCC-20, Programmable Logic Device | National Semiconductor Corporation | PALCE16V8Z-25JC vs GAL16V8-25QVI |
Related Parts for PALCE16V8Z-25JC
-
XC9572-15PCG84CProgrammable Logic Devices
-
10M04SCU169I7GField Programmable Gate Arrays
-
AT89C51CC01CA-RLTUMMicrocontrollers
-
MAX856CSASwitching Regulator or Controllers
-
ICL7660CBAOther Analog ICs
-
LMC6062IMOperational Amplifiers
-
76384-302LFHeaders and Edge Type Connectors
-
2N4117ASmall Signal Field-Effect Transistors
-
CD54NP-220MCFixed Inductors