Part Details for PALCE20V8-25PC by Cypress Semiconductor
Overview of PALCE20V8-25PC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PALCE20V8-25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | FLASH PLD, 25NS, PAL-TYPE, CMOS, PDIP24 | 32 |
|
$2.2750 / $3.6400 | Buy Now |
|
Quest Components | FLASH PLD, 25NS, PAL-TYPE, CMOS, PDIP24 | 20 |
|
$2.4024 / $3.2760 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 127 |
|
Buy Now |
Part Details for PALCE20V8-25PC
PALCE20V8-25PC CAD Models
PALCE20V8-25PC Part Data Attributes:
|
PALCE20V8-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8-25PC
Cypress Semiconductor
Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 37 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 12 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE20V8-25PC
This table gives cross-reference parts and alternative options found for PALCE20V8-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GAL20V8-25QNC | IC EE PLD, 25 ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Programmable Logic Device | National Semiconductor Corporation | PALCE20V8-25PC vs GAL20V8-25QNC |
PALCE20V8Q-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALCE20V8-25PC vs PALCE20V8Q-25PC |
GAL20V8-25QNI | EE PLD, 25ns, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | PALCE20V8-25PC vs GAL20V8-25QNI |
PALCE20V8Q-25PC/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALCE20V8-25PC vs PALCE20V8Q-25PC/4 |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALCE20V8-25PC vs PALCE20V8H-25PC |
ATF20V8B-25PC | Flash PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Atmel Corporation | PALCE20V8-25PC vs ATF20V8B-25PC |
GAL20V8QS-25LVC | EE PLD, 25ns, PAL-Type, CMOS, PQCC28 | National Semiconductor Corporation | PALCE20V8-25PC vs GAL20V8QS-25LVC |
PEEL20V8J-25 | EE PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | PALCE20V8-25PC vs PEEL20V8J-25 |
PEEL20V8P-25 | EE PLD, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | PALCE20V8-25PC vs PEEL20V8P-25 |
PALCE20V8H-25PI/4 | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALCE20V8-25PC vs PALCE20V8H-25PI/4 |