Programmable Logic
PALCE20V8H-10JC
Description: EE PLD, 10ns, PAL-Type, CMOS, PQCC28

Overview of PALCE20V8H-10JC by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
54H10J/C Rochester Electronics LLC 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL
HSP50210JC-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube
HSP50110JC-52 Renesas Electronics Corporation Digital Quadrature Tuner

CAD Models for PALCE20V8H-10JC by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE20V8H-10JC by Lattice Semiconductor Corporation

PALCE20V8H-10JC
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Architecture
PAL-TYPE
Clock Frequency-Max
66.7 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Dedicated Inputs
12
Number of I/O Lines
8
Number of Inputs
20
Number of Outputs
8
Number of Product Terms
64
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 8 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
10 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PALCE20V8H-10JC
    Lattice Semiconductor Corporation
    EE PLD, 10ns, PAL-Type, CMOS, PQCC28
    VS

Related Parts for PALCE20V8H-10JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE20V8H-10JC by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE20V8H-10JC by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PALCE20V8H-10JC would you like to use for your alert(s)?
  • Please alert me when PALCE20V8H-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE20V8H-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE20V8H-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE20V8H-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE20V8H-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE20V8H-10JC by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: