Part Details for PALCE20V8H-10JC by Vantis Corporation
Overview of PALCE20V8H-10JC by Vantis Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Part Details for PALCE20V8H-10JC
PALCE20V8H-10JC CAD Models
PALCE20V8H-10JC Part Data Attributes
|
PALCE20V8H-10JC
Vantis Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE20V8H-10JC
Vantis Corporation
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VANTIS CORP | |
Package Description | PLASTIC, LCC-28 | |
Reach Compliance Code | unknown | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 71.4 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 14 | |
Number of I/O Lines | 8 | |
Number of Inputs | 20 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 14 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for PALCE20V8H-10JC
This table gives cross-reference parts and alternative options found for PALCE20V8H-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE20V8H-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATF20V8BL-10JC | EE PLD, 10ns, PAL-Type, CMOS, PQCC28 | Atmel Corporation | PALCE20V8H-10JC vs ATF20V8BL-10JC |
GAL20V8A-15LVC | EE PLD, 15ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PALCE20V8H-10JC vs GAL20V8A-15LVC |
GAL20V8AS-20QC1J | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | STMicroelectronics | PALCE20V8H-10JC vs GAL20V8AS-20QC1J |
PALCE20V8-25JCR | Flash PLD, 25ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8H-10JC vs PALCE20V8-25JCR |
PALCE20V8L-25JC | Flash PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | PALCE20V8H-10JC vs PALCE20V8L-25JC |
GAL20V8-20HC1 | EE PLD | STMicroelectronics | PALCE20V8H-10JC vs GAL20V8-20HC1 |
GAL20V8QS-20LVC | EE PLD, 20ns, PQCC28, PLASTIC, LCC-28 | Texas Instruments | PALCE20V8H-10JC vs GAL20V8QS-20LVC |
ATF20V8BQ-10JL | Flash PLD, 10ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 | Atmel Corporation | PALCE20V8H-10JC vs ATF20V8BQ-10JL |
GAL20V8S-25HC1J | EE PLD | STMicroelectronics | PALCE20V8H-10JC vs GAL20V8S-25HC1J |
PALCE20V8H-15JI | EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | PALCE20V8H-10JC vs PALCE20V8H-15JI |