Part Details for PALCE22V10Q-10JC/5 by AMD
Overview of PALCE22V10Q-10JC/5 by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54H10J/C | Rochester Electronics LLC | 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL | |
HSP50210JC-52 | Renesas Electronics Corporation | Digital Costas Loop, PLCC, /Tube | |
HSP50110JC-52 | Renesas Electronics Corporation | Digital Quadrature Tuner |
Price & Stock for PALCE22V10Q-10JC/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 11 |
|
$2.5800 / $5.1600 | Buy Now |
|
Quest Components | Simple E²PLD, Programmable Array Logic, 28 Pin, Plastic, PLCC | 8 |
|
$28.0000 | Buy Now |
Part Details for PALCE22V10Q-10JC/5
PALCE22V10Q-10JC/5 CAD Models
PALCE22V10Q-10JC/5 Part Data Attributes
|
PALCE22V10Q-10JC/5
AMD
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10Q-10JC/5
AMD
EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83 MHz | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Length | 11.5062 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.5062 mm |
Alternate Parts for PALCE22V10Q-10JC/5
This table gives cross-reference parts and alternative options found for PALCE22V10Q-10JC/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10Q-10JC/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALC22V10D-10KMB | EE PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | PALCE22V10Q-10JC/5 vs PALC22V10D-10KMB |
PALCE22V10-10KMB | EE PLD, 10ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | PALCE22V10Q-10JC/5 vs PALCE22V10-10KMB |
GAL22V10D-10LD/883C | EE PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PALCE22V10Q-10JC/5 vs GAL22V10D-10LD/883C |
5962-8984116LA | EE PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PALCE22V10Q-10JC/5 vs 5962-8984116LA |
QPC22V10-10/B3A | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10Q-10JC/5 vs QPC22V10-10/B3A |
ATF750C-10NM/883 | EE PLD, 10ns, 10-Cell, CMOS, CQCC28, CERAMIC, LCC-28 | Atmel Corporation | PALCE22V10Q-10JC/5 vs ATF750C-10NM/883 |
GAL22V10C-10LR/883C | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10Q-10JC/5 vs GAL22V10C-10LR/883C |
PALCE22V10H-10JI/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | PALCE22V10Q-10JC/5 vs PALCE22V10H-10JI/5 |
ATF22V10B-10NM/883 | EE PLD, 10ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PALCE22V10Q-10JC/5 vs ATF22V10B-10NM/883 |
PALCE22V10H-10JC/5 | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | AMD | PALCE22V10Q-10JC/5 vs PALCE22V10H-10JC/5 |