-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PALCE22V10Q-10PC/5-ND
|
DigiKey | EE PLD, 10NS, PAL-TYPE Min Qty: 49 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13409 In Stock |
|
$6.1600 | Buy Now |
|
Rochester Electronics | PALCE22V10Q - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13409 |
|
$5.2800 / $6.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PALCE22V10Q-10PC/5
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10Q-10PC/5
Lattice Semiconductor Corporation
EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, SKINNY, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Additional Feature | 10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 83.3 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.734 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for PALCE22V10Q-10PC/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10Q-10PC/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-10PI | EE PLD, 10ns, CMOS, PDIP24, | Vantis Corporation | PALCE22V10Q-10PC/5 vs PALCE22V10H-10PI |
5962-8753906LX | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Intel Corporation | PALCE22V10Q-10PC/5 vs 5962-8753906LX |
5962-8984106LA | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PALCE22V10Q-10PC/5 vs 5962-8984106LA |
PALCE22V10H-10PI/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | PALCE22V10Q-10PC/5 vs PALCE22V10H-10PI/5 |
5962-8753906LA | UV PLD, 10ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Altera Corporation | PALCE22V10Q-10PC/5 vs 5962-8753906LA |
5962-8984106LA#N/A | Flash PLD | Microchip Technology Inc | PALCE22V10Q-10PC/5 vs 5962-8984106LA#N/A |
5962-8984106LB | Flash PLD, 10ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PALCE22V10Q-10PC/5 vs 5962-8984106LB |
ATF22V10B-10GI | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Atmel Corporation | PALCE22V10Q-10PC/5 vs ATF22V10B-10GI |
5962-8984112LA | Flash PLD, 10ns, PAL-Type, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | PALCE22V10Q-10PC/5 vs 5962-8984112LA |
PALCE22V10H-10PI/5 | EE PLD, 10ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | PALCE22V10Q-10PC/5 vs PALCE22V10H-10PI/5 |