Programmable Logic
PALCE22V10Q-15JC/5
Description: EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-PALCE22V10Q-15JC/5-ND
DigiKey EE PLD, 15NS, PAL-TYPE PQCC28 Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 24847
In Stock
  • 254 $1.1900
$1.1900 Buy Now
Bristol Electronics   251
RFQ
Quest Components EE PLD, 15 ns, PQCC28 2047
  • 1 $1.9125
  • 628 $0.8798
  • 1,138 $0.8033
$0.8033 / $1.9125 Buy Now
Quest Components EE PLD, 15 ns, PQCC28 592
  • 1 $3.0600
  • 197 $1.4153
  • 425 $1.2623
$1.2623 / $3.0600 Buy Now
Quest Components EE PLD, 15 ns, PQCC28 152
  • 1 $3.0600
  • 40 $1.1475
  • 132 $1.0710
$1.0710 / $3.0600 Buy Now
Rochester Electronics PALCE22V10Q - Electrically Erasable PAL Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 24847
  • 1 $1.1900
  • 25 $1.1700
  • 100 $1.1200
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $1.1900 Buy Now
Chip 1 Exchange INSTOCK 41
RFQ

CAD Models for PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation

PALCE22V10Q-15JC/5
Lattice Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
PLASTIC, LCC-28
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Additional Feature
10 MACROCELLS, 1 EXTERNAL CLOCK, SHARED INPUT/CLOCK, VARIABLE PRODUCT TERMS
Architecture
PAL-TYPE
Clock Frequency-Max
50 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
11.5062 mm
Want to compare parts?
  1. PALCE22V10Q-15JC/5
    Lattice Semiconductor Corporation
    EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for PALCE22V10Q-15JC/5

This table gives cross-reference parts and alternative options found for PALCE22V10Q-15JC/5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10Q-15JC/5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE22V10Q-15JC EE PLD, 15ns, CMOS, PQCC28, Vantis Corporation PALCE22V10Q-15JC/5 vs PALCE22V10Q-15JC
PALCE22V10H-15JC EE PLD, 15ns, PAL-Type, CMOS, PDSO28, Vantis Corporation PALCE22V10Q-15JC/5 vs PALCE22V10H-15JC
PALCE22V10H-15JC/4 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs PALCE22V10H-15JC/4
PALCE22V10Q-15JC/5 EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD PALCE22V10Q-15JC/5 vs PALCE22V10Q-15JC/5
PALCE22V10Z-15JI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs PALCE22V10Z-15JI
PALCE22V10H-15JI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD PALCE22V10Q-15JC/5 vs PALCE22V10H-15JI
GAL22V10B-15QJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10B-15QJ
GAL22V10D-15QJN EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10D-15QJN
GAL22V10D-15LJI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10D-15LJI
GAL22V10D-15QJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10D-15QJ
Part Number Description Manufacturer Compare
ATF750CL-15SJ EE PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750CL-15SJ
GAL22V10D-15QJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10D-15QJ
ATF750CL-15JI EE PLD, 15ns, 10-Cell, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750CL-15JI
ATF750CL-15PJ EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750CL-15PJ
ATF750C-15SI EE PLD, 15ns, 10-Cell, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750C-15SI
ATF750C-15SL EE PLD, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750C-15SL
ATF750C-15JJ EE PLD, 15ns, CMOS, PQCC28, PLASTIC, MS-018AB, LCC-28 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750C-15JJ
GAL22V10B-15LJ EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10B-15LJ
ATF750CL-15NM/883 EE PLD, 15ns, 10-Cell, CMOS, CQCC28, CERAMIC, LCC-28 Atmel Corporation PALCE22V10Q-15JC/5 vs ATF750CL-15NM/883
GAL22V10D-15LJNI EE PLD, 15ns, PAL-Type, CMOS, PQCC28, LEAD FREE, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-15JC/5 vs GAL22V10D-15LJNI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of PALCE22V10Q-15JC/5 would you like to use for your alert(s)?
  • Please alert me when PALCE22V10Q-15JC/5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE22V10Q-15JC/5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE22V10Q-15JC/5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE22V10Q-15JC/5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE22V10Q-15JC/5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE22V10Q-15JC/5 by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: