Programmable Logic
PALCE22V10Q-25JC
Description: EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28

Overview of PALCE22V10Q-25JC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
AM7968-125JC Rochester Electronics LLC Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC Rochester Electronics LLC Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28
AM7969-125JC-G Rochester Electronics LLC Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for PALCE22V10Q-25JC by AMD

Part # Manufacturer Description Stock Price Buy
Quest Components   7
  • 1 $8.9100
  • 2 $5.9400
  • 5 $4.4550
$4.4550 / $8.9100 Buy Now

CAD Models for PALCE22V10Q-25JC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PALCE22V10Q-25JC by AMD

PALCE22V10Q-25JC
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
QLCC
Package Description
QCCJ, LDCC28,.5SQ
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK
Architecture
PAL-TYPE
Clock Frequency-Max
33.3 MHz
JESD-30 Code
S-PQCC-J28
JESD-609 Code
e0
Length
11.5062 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Inputs
22
Number of Outputs
10
Number of Product Terms
132
Number of Terminals
28
Operating Temperature-Max
75 °C
Operating Temperature-Min
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC28,.5SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Programmable Logic Type
EE PLD
Propagation Delay
25 ns
Qualification Status
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.5062 mm
Want to compare parts?
  1. PALCE22V10Q-25JC
    AMD
    EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
    VS

Alternate Parts for PALCE22V10Q-25JC

This table gives cross-reference parts and alternative options found for PALCE22V10Q-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10Q-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PALCE22V10Z-25JI EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 AMD PALCE22V10Q-25JC vs PALCE22V10Z-25JI
PALCE22V10H-25JI/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs PALCE22V10H-25JI/4
GAL22V10D-25LJI EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10D-25LJI
PALCE22V10Z-25JC EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs PALCE22V10Z-25JC
PALCE22V10Z-25JI EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs PALCE22V10Z-25JI
GAL22V10B-25LJI EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10B-25LJI
GAL22V10D-25LJ EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10D-25LJ
GAL22V10D-25QJ EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10D-25QJ
PALCE22V10Q-25JC/4 EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs PALCE22V10Q-25JC/4
GAL22V10-25LJ EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10-25LJ
Part Number Description Manufacturer Compare
ATF22V10B-25GM/883 EE PLD, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PALCE22V10Q-25JC vs ATF22V10B-25GM/883
GAL22V10B-25QP EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10B-25QP
ATF22V10BQL-25GM Flash PLD, 25ns, CMOS, CDIP24, DIP-24 Atmel Corporation PALCE22V10Q-25JC vs ATF22V10BQL-25GM
PALCE22V10H-25PC EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation PALCE22V10Q-25JC vs PALCE22V10H-25PC
ATF22V10BL-25GC Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Q-25JC vs ATF22V10BL-25GC
GAL22V10B-25LPI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24 Lattice Semiconductor Corporation PALCE22V10Q-25JC vs GAL22V10B-25LPI
ATF22V10B-25GI Flash PLD, 25ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Q-25JC vs ATF22V10B-25GI
PALC22V10D-25LMB EE PLD, 25ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PALCE22V10Q-25JC vs PALC22V10D-25LMB
ATF22V10B-25GM Flash PLD, 25ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 Atmel Corporation PALCE22V10Q-25JC vs ATF22V10B-25GM
PALCE22V10H-25PI EE PLD, 25ns, PAL-Type, CMOS, PDIP24, Vantis Corporation PALCE22V10Q-25JC vs PALCE22V10H-25PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PALCE22V10Q-25JC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PALCE22V10Q-25JC by AMD

Select Manufacturer
Which Manufacturer of PALCE22V10Q-25JC would you like to use for your alert(s)?
  • Please alert me when PALCE22V10Q-25JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PALCE22V10Q-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PALCE22V10Q-25JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PALCE22V10Q-25JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PALCE22V10Q-25JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PALCE22V10Q-25JC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: