Part Details for PALLV16V8Z-20PI by AMD
Overview of PALLV16V8Z-20PI by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-120PI-G | Rochester Electronics | AM27C512 - 512Kb (64K x 8-Bit) CMOS OTP EPROM | |
6168SA20PI | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM | |
6168LA20PI | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PALLV16V8Z-20PI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Simple E²PLD, Programmable Array Logic, 20 Pin, Plastic, DIP | 14 |
|
$2.9250 / $5.8500 | Buy Now |
Part Details for PALLV16V8Z-20PI
PALLV16V8Z-20PI CAD Models
PALLV16V8Z-20PI Part Data Attributes
|
PALLV16V8Z-20PI
AMD
Buy Now
Datasheet
|
Compare Parts:
PALLV16V8Z-20PI
AMD
EE PLD, 20ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PROGRAMMABLE OUTPUT POLARITY; 8 MACROCELLS; REGISTER PRELOAD; SHARED INPUT/CLOCK; 1 EXTERNAL CLOCK | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 40 MHz | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.035 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALLV16V8Z-20PI
This table gives cross-reference parts and alternative options found for PALLV16V8Z-20PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALLV16V8Z-20PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALLV16V8Z-30PI | EE PLD, 30ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALLV16V8Z-20PI vs PALLV16V8Z-30PI |
ATF16LV8C-10JU | Flash PLD, 10ns, PAL-Type, CMOS, PQCC20, GREEN, PLASTIC, MS-018, LCC-20 | Atmel Corporation | PALLV16V8Z-20PI vs ATF16LV8C-10JU |
PALLV16V8-10PC | EE PLD, 12ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | AMD | PALLV16V8Z-20PI vs PALLV16V8-10PC |
PALLV16V8-10PC | EE PLD, 10ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Lattice Semiconductor Corporation | PALLV16V8Z-20PI vs PALLV16V8-10PC |