Part Details for PAM2306AYPAA by Zetex / Diodes Inc
Overview of PAM2306AYPAA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM2306AYPAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64130809
|
Verical | Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V to 5.5V 1A 12-Pin WDFN EP T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2232 | Americas - 286 |
|
$0.2551 / $0.4227 | Buy Now |