-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6746
|
Newark | Dc/Dc Conv, Boost, 520Khz, -40 To 85Degc Rohs Compliant: Yes |Diodes Inc. PAM2421AECADJR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 540 |
|
$0.4830 / $0.8850 | Buy Now |
DISTI #
PAM2421AECADJRDICT-ND
|
DigiKey | IC REG BOOST ADJ 3A 8SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6160 In Stock |
|
$0.3256 / $0.8700 | Buy Now |
DISTI #
PAM2421AECADJR
|
Avnet Americas | Conv DC-DC Single Step Up 2.7V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: PAM2421AECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 185000 Factory Stock |
|
$0.3224 / $0.3809 | Buy Now |
DISTI #
621-PAM2421AECADJR
|
Mouser Electronics | Switching Voltage Regulators 3A PWM STEP-UP DC/DC CNVTR RoHS: Compliant | 5026 |
|
$0.3720 / $0.8200 | Buy Now |
DISTI #
70437177
|
RS | DC-DC Boost Converter 3-24V 3A SOP8EP | Diodes Inc PAM2421AECADJR RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7000 | RFQ |
|
Future Electronics | PAM2421 Series 24 V 520 kHz Boost PWM Step Up DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | PAM2421 Series 24 V 520 kHz Boost PWM Step Up DC-DC Converter - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Bristol Electronics | 999 |
|
RFQ | ||
DISTI #
PAM2421AECADJR
|
Avnet Americas | Conv DC-DC Single Step Up 2.7V to 5.5V 8-Pin SOP T/R - Tape and Reel (Alt: PAM2421AECADJR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 185000 Factory Stock |
|
$0.3224 / $0.3809 | Buy Now |
DISTI #
PAM2421AECADJR
|
TME | IC: PMIC, PWM controller,DC/DC converter, 2.7÷24VDC, 3A, SO8-EP Min Qty: 1 | 1467 |
|
$0.4310 / $0.8790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy