Part Details for PAM2810AG by Diodes Incorporated
Overview of PAM2810AG by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PAM2810AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PAM2810AG
|
Avnet Americas | LED DRVR 4-CH PWM 0.04A 8-Pin DFN T/R - Tape and Reel (Alt: PAM2810AG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for PAM2810AG
PAM2810AG CAD Models
PAM2810AG Part Data Attributes
|
PAM2810AG
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PAM2810AG
Diodes Incorporated
LED Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for PAM2810AG
This table gives cross-reference parts and alternative options found for PAM2810AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PAM2810AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLC5949PWPR | 16-channel, 12-bit ES-PWM, Full self-Diagnosis LED driver with 7-bit global BC LED Lamp 24-HTSSOP -40 to 85 | Texas Instruments | PAM2810AG vs TLC5949PWPR |
IS31BL3228A-UTLS2-TR | LED Driver, | Integrated Silicon Solution Inc | PAM2810AG vs IS31BL3228A-UTLS2-TR |
IS31BL3506A-DLS2-TR | LED Driver, PDSO8, | Integrated Silicon Solution Inc | PAM2810AG vs IS31BL3506A-DLS2-TR |
IS31BL3506A-STLS2-TR | LED Driver, | Integrated Silicon Solution Inc | PAM2810AG vs IS31BL3506A-STLS2-TR |
TPS68470YFFT | Power Management IC (PMIC) with flash LED driver and ref clock generation for compact camera module 56-DSBGA 0 to 85 | Texas Instruments | PAM2810AG vs TPS68470YFFT |
IS31BL3228A-UTLS2-TR | LED Driver, 4-Segment, UTQFN-12 | Lumissil Microsystems | PAM2810AG vs IS31BL3228A-UTLS2-TR |