Part Details for PAM2861ABR by Diodes Incorporated
Overview of PAM2861ABR by Diodes Incorporated
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PAM2861ABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-PAM2861ABRCT-ND
|
DigiKey | IC LED DRVR RGLTR PWM 1A TSOT25 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5820 In Stock |
|
$0.4615 / $1.1900 | Buy Now |
DISTI #
PAM2861ABR
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2861ABR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4427 / $0.5230 | Buy Now |
DISTI #
621-PAM2861ABR
|
Mouser Electronics | LED Lighting Drivers 1A LED DVR W/ INTERNAL SWITCH RoHS: Compliant | 3000 |
|
$0.5100 / $1.1900 | Buy Now |
|
Future Electronics | PAM2861 Series 1 A 40 V 1 MHz Surface Mount Buck Converter LED Driver - SOT-23-5 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
|
Future Electronics | PAM2861 Series 1 A 40 V 1 MHz Surface Mount Buck Converter LED Driver - SOT-23-5 RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
PAM2861ABR
|
Avnet Americas | LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-25 T/R - Tape and Reel (Alt: PAM2861ABR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.4427 / $0.5230 | Buy Now |
DISTI #
PAM2861ABR
|
TME | IC: driver, DC/DC converter,LED driver, 1A, TSOT25, Topology: buck Min Qty: 1 | 2119 |
|
$0.3620 / $0.8210 | Buy Now |
DISTI #
PAM2861ABR
|
Avnet Asia | LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-25 T/R (Alt: PAM2861ABR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.2360 / $0.2640 | Buy Now |
DISTI #
PAM2861ABR
|
Avnet Silica | LED DRVR Buck 1-CH Analog/PWM 1A 5-Pin TSOT-25 T/R (Alt: PAM2861ABR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC LED DRVR RGLTR DIM 1A SOT23-5 | 12000 |
|
RFQ |